Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R1000FEA18 SMD Current Sense Resistor, 0.1 ohm, WSL-HP Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/4552542-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEA18Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4552547RL
Cut Tape4552547
Product RangeWSL-HP Series
Your Part Number
34,020 In Stock
Need more?
34,020 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM3.470 | RM34.70 |
| Total Price | RM34.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM3.470 |
| 100+ | RM2.390 |
| 500+ | RM1.930 |
| 1000+ | RM1.770 |
| 2500+ | RM1.740 |
| 5000+ | RM1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEA18Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4552547RL
Cut Tape4552547
Product RangeWSL-HP Series
Technical Datasheet
Resistance0.1ohm
Product RangeWSL-HP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL-HP Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL0805R1000FEA18
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005