Print Page
MCCSN12FTJTR010
SMD Current Sense Resistor, 0.01 ohm, MC CSN Series, 2512 [6432 Metric], 1 W, ± 1%, Current Sense
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCSN12FTJTR010 SMD Current Sense Resistor, 0.01 ohm, MC CSN Series, 2512 [6432 Metric], 1 W, ± 1%, Current Sense](https://my.element14.com/productimages/standard/en_GB/4552765-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN12FTJTR010Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4552802RL
Cut Tape4552802
Product RangeMC CSN Series
Your Part Number
3,320 In Stock
Need more?
3,320 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.340 | RM13.40 |
| Total Price | RM13.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.340 |
| 100+ | RM0.808 |
| 500+ | RM0.651 |
| 1000+ | RM0.582 |
| 2000+ | RM0.532 |
| 4000+ | RM0.501 |
| 20000+ | RM0.479 |
| 40000+ | RM0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSN12FTJTR010Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4552802RL
Cut Tape4552802
Product RangeMC CSN Series
Technical Datasheet
Resistance0.01ohm
Product RangeMC CSN Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 600ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSN Series
Power Rating
1W
Resistor Technology
Current Sense
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25