Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | XRCGB48M000FXA12R0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4559470RL Cut Tape4559470 |
| Product Range | XRCGB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.470 | RM7.35 |
| Total Price | RM7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.470 |
| 10+ | RM1.280 |
| 25+ | RM1.170 |
| 50+ | RM1.140 |
| 100+ | RM1.120 |
| 500+ | RM1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | XRCGB48M000FXA12R0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4559470RL Cut Tape4559470 |
| Product Range | XRCGB Series |
| Technical Datasheet | |
| Product Range | XRCGB Series |
| Frequency Nom | 48MHz |
| Crystal Frequency | 48MHz |
| Frequency Tolerance + / - | 65ppm |
| Frequency Stability + / - | 65ppm |
| Load Capacitance | 6pF |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | XRCGB Series |
|---|---|
| Crystal Frequency | 48MHz |
| Frequency Stability + / - | 65ppm |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Max | 105°C |
| Frequency Nom | 48MHz |
|---|---|
| Frequency Tolerance + / - | 65ppm |
| Load Capacitance | 6pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |