Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8750FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4562592RL
Cut Tape4562592
Product Range521 Series
Your Part Number
1,487 In Stock
Need more?
1,487 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.100 | RM3.10 |
| Total Price | RM3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.100 |
| 10+ | RM2.170 |
| 25+ | RM1.980 |
| 50+ | RM1.780 |
| 100+ | RM1.580 |
| 500+ | RM1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8750FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4562592RL
Cut Tape4562592
Product Range521 Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size2.5mm x 2mm
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ620nm
Luminous Intensity6.2cd
Viewing Angle20°
Lens ShapeDome
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Super Red
LED Case Size
2.5mm x 2mm
Forward Voltage
2.4V
Luminous Intensity
6.2cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
20°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001