Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4181BS-DB2EA2-11Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4566260RL Cut Tape4566260 |
| Product Range | OSLON P1616 Series |
| Also Known As | SFH 4181BS-DB2EA2-11, Q65113A4987 |
| Your Part Number | |
| Technical Datasheet |
1,682 In Stock
Need more?
1,682 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM11.180 | RM55.90 |
| Total Price | RM55.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM11.180 |
| 10+ | RM8.080 |
| 25+ | RM7.470 |
| 50+ | RM6.860 |
| 100+ | RM6.250 |
| 150+ | RM6.130 |
| 200+ | RM6.000 |
| 250+ | RM5.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SFH 4181BS-DB2EA2-11Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4566260RL Cut Tape4566260 |
| Product Range | OSLON P1616 Series |
| Also Known As | SFH 4181BS-DB2EA2-11, Q65113A4987 |
| Technical Datasheet | |
| Peak Wavelength | 940nm |
| Angle of Half Intensity | 35° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 765mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 1A |
| Forward Voltage VF Max | 2.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Product Range | OSLON P1616 Series |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Peak Wavelength | 940nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | - |
| Forward Current If(AV) | 1A |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| Angle of Half Intensity | 35° |
|---|---|
| Radiant Intensity (Ie) | 765mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 2.8V |
| Operating Temperature Max | 105°C |
| Product Range | OSLON P1616 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |