Print Page
Image is for illustrative purposes only. Please refer to product description.
![STMICROELECTRONICS ESDZX168B-1BF4 ESD Protection Device, 32 V, 0201 [0603 Metric], 2 Pins, 16 V](https://my.element14.com/productimages/standard/en_GB/4575666-40.jpg)
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZX168B-1BF4Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4575666RL
Cut Tape4575666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.934 | RM4.67 |
| Total Price | RM4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.934 |
| 10+ | RM0.607 |
| 100+ | RM0.361 |
| 500+ | RM0.263 |
| 1000+ | RM0.169 |
| 5000+ | RM0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZX168B-1BF4Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4575666RL
Cut Tape4575666
Technical Datasheet
Clamping Voltage Vc Max32V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
32V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001