Print Page
APXF6R3ARA221ME61G
Polymer Aluminium Electrolytic Capacitor, 220 µF, 6.3 V, Radial Can - SMD, 0.012 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXF6R3ARA221ME61GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4630200RL Cut Tape4630200 |
| Product Range | NPCAP PXF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.280 | RM3.28 |
| Total Price | RM3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.280 |
| 50+ | RM1.740 |
| 100+ | RM1.590 |
| 250+ | RM1.440 |
| 500+ | RM1.280 |
| 1000+ | RM1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | APXF6R3ARA221ME61GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4630200RL Cut Tape4630200 |
| Product Range | NPCAP PXF Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.012ohm |
| Lifetime @ Temperature | 15000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 3.5A |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | NPCAP PXF Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 15000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 3.5A |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage(DC) | 6.3V |
|---|---|
| ESR | 0.012ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | NPCAP PXF Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |