Print Page
PU2726FKEP60R002L
SMD Current Sense Resistor, 2000 µohm, PU Series, 2726 [6966 Metric], 6 W, ± 1%, Metal Plate
1,442 In Stock
Need more?
1,442 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.750 | RM5.75 |
| Total Price | RM5.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.750 |
| 50+ | RM3.150 |
| 100+ | RM2.690 |
| 250+ | RM2.480 |
| 500+ | RM2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PU2726FKEP60R002LCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4631707RL Cut Tape4631707 |
| Product Range | PU Series |
| Technical Datasheet | |
| Resistance | 2000µohm |
| Product Range | PU Series |
| Resistor Case / Package | 2726 [6966 Metric] |
| Power Rating | 6W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Plate |
| Temperature Coefficient | ± 75ppm/°C |
| Product Length | 6.6mm |
| Product Width | 6.9mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2000µohm |
|---|---|
| Resistor Case / Package | 2726 [6966 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 75ppm/°C |
| Product Width | 6.9mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | PU Series |
|---|---|
| Power Rating | 6W |
| Resistor Technology | Metal Plate |
| Product Length | 6.6mm |
| Product Height | 2.6mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![YAGEO PU2726FKEP60R002L SMD Current Sense Resistor, 2000 µohm, PU Series, 2726 [6966 Metric], 6 W, ± 1%, Metal Plate](https://my.element14.com/productimages/standard/en_GB/3542148-40.jpg)