Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLBU6565100T-R10LTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4645493RL Cut Tape4645493 |
| Product Range | VLBU Series |
| Your Part Number | |
| Technical Datasheet |
403 In Stock
Need more?
403 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.000 | RM8.00 |
| Total Price | RM8.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.000 |
| 10+ | RM6.610 |
| 50+ | RM6.090 |
| 100+ | RM5.570 |
| 200+ | RM5.220 |
| 400+ | RM4.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLBU6565100T-R10LTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4645493RL Cut Tape4645493 |
| Product Range | VLBU Series |
| Technical Datasheet | |
| Inductance | 100nH |
| RMS Current (Irms) | 70A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 80A |
| Product Range | VLBU Series |
| Inductor Case / Package | - |
| DC Resistance Max | 187µohm |
| Inductance Tolerance | ± 15% |
| Product Length | 6.5mm |
| Product Width | 6.5mm |
| Product Height | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 100nH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | VLBU Series |
| DC Resistance Max | 187µohm |
| Product Length | 6.5mm |
| Product Height | 10mm |
| RMS Current (Irms) | 70A |
|---|---|
| Saturation Current (Isat) | 80A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 15% |
| Product Width | 6.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |