Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASU063SB7222MFCA01 SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0201 [0603 Metric], ± 20%, X7R](https://my.element14.com/productimages/standard/en_GB/3776288-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU063SB7222MFCA01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4645526RL
Cut Tape4645526
Product RangeMAAS Series
Your Part Number
21,800 In Stock
Need more?
6,800 Delivery in 3-4 Business Days(UK stock)
15,000 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM0.535 | RM0.54 |
| Total Price | RM0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM0.535 |
| 25+ | RM0.228 |
| 100+ | RM0.136 |
| 250+ | RM0.123 |
| 500+ | RM0.110 |
| 1000+ | RM0.093 |
| 2500+ | RM0.084 |
| 5000+ | RM0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU063SB7222MFCA01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4645526RL
Cut Tape4645526
Product RangeMAAS Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMAAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MAAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001