Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213225-0510Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4667731RL
Cut Tape4667731
Also Known As2132250510, 2132250510, 213225-0510
Your Part Number
2,380 In Stock
Need more?
2,380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM5.790 |
| 500+ | RM4.870 |
| 1000+ | RM4.620 |
| 2000+ | RM4.530 |
| 3000+ | RM4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
RM579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213225-0510Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4667731RL
Cut Tape4667731
Also Known As2132250510, 2132250510, 213225-0510
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Contact Termination TypeSolder
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Contact Material
Copper Alloy
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Connector Mounting
Surface Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01