Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP595-2IB5 LED, InGaN, Clear Lens, Blue, SMD, 0402 [1005 Metric], 5 mA, 2.9 V, 465 nm](https://my.element14.com/productimages/standard/en_GB/4676962-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IB5Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4676964RL
Cut Tape4676964
Product RangeChip LED Series
Your Part Number
35,415 In Stock
Need more?
35,415 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.230 | RM6.15 |
| Total Price | RM6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.230 |
| 10+ | RM0.815 |
| 100+ | RM0.572 |
| 500+ | RM0.460 |
| 1000+ | RM0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IB5Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4676964RL
Cut Tape4676964
Product RangeChip LED Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ465nm
Luminous Intensity28mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.9V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
465nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001