Print Page
TLMQ2ADR027FTD
SMD Current Sense Resistor, 0.027 ohm, TLMQ Series, 0805 [2012 Metric], 750 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLMQ2ADR027FTD SMD Current Sense Resistor, 0.027 ohm, TLMQ Series, 0805 [2012 Metric], 750 mW, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/4690216-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLMQ2ADR027FTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4690284RL
Cut Tape4690284
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | RM1.360 |
| 500+ | RM1.070 |
| 1000+ | RM0.974 |
| 2500+ | RM0.955 |
| 5000+ | RM0.936 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 10
RM136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLMQ2ADR027FTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4690284RL
Cut Tape4690284
Technical Datasheet
Resistance0.027ohm
Power Rating750mW
Product Length2.05mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.027ohm
Product Length
2.05mm
Product Height
0.6mm
Operating Temperature Max
170°C
Power Rating
750mW
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001