Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSL6202IYSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4691264RL Cut Tape4691264 |
| Your Part Number | |
| Technical Datasheet |
173 In Stock
Need more?
173 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.770 | RM2.77 |
| Total Price | RM2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.770 |
| 10+ | RM1.760 |
| 100+ | RM1.750 |
| 500+ | RM1.740 |
| 1000+ | RM1.730 |
| 2500+ | RM1.720 |
| 5000+ | RM1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSL6202IYSTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4691264RL Cut Tape4691264 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 8MHz |
| Slew Rate Typ | 4.5V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | MiniSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 4.5mV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 4.5V/µs |
| IC Case / Package | MiniSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 4.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Gain Bandwidth Product | 8MHz |
|---|---|
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |