Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DI300N10TL-AQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4699323 Cut Tape4699323RL |
| Your Part Number | |
| Technical Datasheet |
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.200 |
| 10+ | RM16.020 |
| 100+ | RM14.650 |
| 500+ | RM13.640 |
| 1000+ | RM13.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DI300N10TL-AQCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4699323 Cut Tape4699323RL |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 300A |
| Drain Source On State Resistance | 1500µohm |
| Transistor Case Style | HSOF |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 277.7W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 300A |
| Transistor Case Style | HSOF |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 277.7W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 1500µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |