Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA2070(TE12L,F)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4707834RL Cut Tape4707834 |
| Also Known As | 2SA2070 |
| Your Part Number | |
| Technical Datasheet |
2,988 In Stock
Need more?
2,988 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.870 | RM19.35 |
| Total Price | RM19.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.870 |
| 10+ | RM2.390 |
| 100+ | RM1.560 |
| 500+ | RM1.190 |
| 1000+ | RM1.120 |
| 5000+ | RM1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA2070(TE12L,F)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4707834RL Cut Tape4707834 |
| Also Known As | 2SA2070 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 1A |
| Power Dissipation | 2W |
| Transistor Case Style | SC-62 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | - |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Case Style | SC-62 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 2W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002747 |