Print Page
9002418L0-L16L
Cap Antenna, L-Band, Right Hand Circular, 1.525GHz to 1.559/1.6265GHz to 1.6605GHz, 1.7 dBi/1.6 dBi
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002418L0-L16LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4723976RL Cut Tape4723976 |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM24.630 | RM24.63 |
| Total Price | RM24.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM24.630 |
| 10+ | RM21.310 |
| 25+ | RM20.190 |
| 50+ | RM18.670 |
| 100+ | RM17.140 |
| 500+ | RM16.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002418L0-L16LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4723976RL Cut Tape4723976 |
| Technical Datasheet | |
| Antenna Band | L-Band |
| Antenna Type | Cap |
| Frequency Range | 1.525GHz to 1.559, 1.6265GHz to 1.6605GHz |
| VSWR | - |
| Gain | 1.7 dBi, 1.6 dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | NTN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Band | L-Band |
|---|---|
| Frequency Range | 1.525GHz to 1.559, 1.6265GHz to 1.6605GHz |
| Gain | 1.7 dBi, 1.6 dBi |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Cap |
|---|---|
| VSWR | - |
| Antenna Mounting | SMD |
| Protocol | NTN |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291069 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00685 |