Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520H827M010ATE070 Tantalum Polymer Capacitor, 820 µF, ± 20%, 10 V, H, 0.07 ohm, 2924 [7361 Metric]](https://my.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4735827
Cut Tape4735827RL
Product RangeT520 KO-CAP Series
Your Part Number
266 In Stock
1,000 more incoming. You can reserve stock now
266 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.620 |
| 10+ | RM22.360 |
| 50+ | RM19.120 |
| 100+ | RM18.100 |
| 500+ | RM16.380 |
| 1000+ | RM15.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4735827
Cut Tape4735827RL
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance820µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.2A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001