Print Page
25HVS100MC8
Hybrid Aluminium Electrolytic Capacitor, 100 µF, ± 20%, 25 V, Radial Can - SMD, 0.03 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VINATECH |
|---|---|
| Manufacturer Part No | 25HVS100MC8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Re-Reel4739272RL Cut Tape4739272 |
| Product Range | HVS Series |
| Your Part Number | |
| Technical Datasheet |
897 In Stock
Need more?
897 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.270 | RM3.27 |
| Total Price | RM3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.270 |
| 50+ | RM2.240 |
| 100+ | RM2.040 |
| 250+ | RM1.880 |
| 500+ | RM1.740 |
| 900+ | RM1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VINATECH |
|---|---|
| Manufacturer Part No | 25HVS100MC8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | Re-Reel4739272RL Cut Tape4739272 |
| Product Range | HVS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.03ohm |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | HVS Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.03ohm |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | HVS Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |