Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3538-4-BCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4749766RL
Cut Tape4749766
Your Part Number
1,240 In Stock
Need more?
1,240 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM7.450 | RM74.50 |
| Total Price | RM74.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM7.450 |
| 100+ | RM5.890 |
| 500+ | RM5.390 |
| 1000+ | RM5.280 |
| 2850+ | RM5.160 |
| 5700+ | RM5.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3538-4-BCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4749766RL
Cut Tape4749766
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)65dB
Acoustic Overload Point (AOP)128dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-38dB
Impedance400ohm
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceAnalog
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
65dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-38dB
Sensor Case / Package
-
Output Interface
Analog
Qualification
-
SVHC
To Be Advised
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
128dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
5Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001