Print Page
PE1206FRE470R05L
SMD Current Sense Resistor, 0.05 ohm, PE_L Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Film
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE1206FRE470R05L SMD Current Sense Resistor, 0.05 ohm, PE_L Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Film](https://my.element14.com/productimages/standard/en_GB/4870714-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PE1206FRE470R05LCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel4870772RL Cut Tape4870772 |
| Product Range | PE_L Series |
| Your Part Number | |
| Technical Datasheet |
2,960 In Stock
32,000 more incoming. You can reserve stock now
2,960 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.760 | RM7.60 |
| Total Price | RM7.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.760 |
| 100+ | RM0.619 |
| 500+ | RM0.607 |
| 1000+ | RM0.595 |
| 2000+ | RM0.582 |
| 4000+ | RM0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PE1206FRE470R05LCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel4870772RL Cut Tape4870772 |
| Product Range | PE_L Series |
| Technical Datasheet | |
| Resistance | 0.05ohm |
| Product Range | PE_L Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.64mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.05ohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PE_L Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Metal Film |
| Product Length | 3.2mm |
| Product Height | 0.64mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |