Print Page
PT0603FR-070R4L
SMD Current Sense Resistor, 0.4 ohm, PT Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film
510 In Stock
5,000 more incoming. You can reserve stock now
510 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.629 | RM6.29 |
| Total Price | RM6.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.629 |
| 100+ | RM0.383 |
| 500+ | RM0.293 |
| 1000+ | RM0.270 |
| 2500+ | RM0.228 |
| 5000+ | RM0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PT0603FR-070R4LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4870798RL Cut Tape4870798 |
| Product Range | PT Series |
| Technical Datasheet | |
| Resistance | 0.4ohm |
| Product Range | PT Series |
| Resistor Case / Package | 0603 [1608 Metric] |
| Power Rating | 100mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.45mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.4ohm |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PT Series |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Length | 1.6mm |
| Product Height | 0.45mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO PT0603FR-070R4L SMD Current Sense Resistor, 0.4 ohm, PT Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/4870710-40.jpg)