Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZX5T949GTACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel7565070RL Cut Tape7565070 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.960 | RM9.96 |
| Total Price | RM9.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.960 |
| 10+ | RM4.930 |
| 100+ | RM4.150 |
| 500+ | RM3.610 |
| 1000+ | RM2.770 |
| 5000+ | RM2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZX5T949GTACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel7565070RL Cut Tape7565070 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 5.5A |
| Power Dissipation | 1.6W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Transition Frequency | 110MHz |
| DC Current Gain hFE Min | 225hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The ZX5T949GTA is a PNP 5th generation low saturation Bipolar Transistor offers extremely low on state losses making it ideal for use in DC-to-DC circuits and various driving and power management functions.
- Up to 20A peak current
- Very low saturation voltage
- Exceptional gain linearity down to 10mA
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 5.5A |
| Transistor Case Style | SOT-223 |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 225hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Power Dissipation | 1.6W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 110MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000112 |