Print Page
04025U8R2CAT2A
Capacitor, RF, Thin-Film, 8.2 pF, 50 V, U Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U8R2CAT2A Capacitor, RF, Thin-Film, 8.2 pF, 50 V, U Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/756799504-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025U8R2CAT2ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2665385
Re-Reel7568118RL
Cut Tape7568118
Product RangeU Series
Also Known AsKGQ05FCG1H8R2CH
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.427 | RM4.27 |
| Total Price | RM4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.427 |
| 100+ | RM0.284 |
| 500+ | RM0.274 |
| 2500+ | RM0.261 |
| 5000+ | RM0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | RM0.131 |
| 50000+ | RM0.122 |
| 100000+ | RM0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U8R2CAT2ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2665385
Re-Reel7568118RL
Cut Tape7568118
Product RangeU Series
Also Known AsKGQ05FCG1H8R2CH
Technical Datasheet
Capacitance8.2pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
8.2pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 04025U8R2CAT2A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038