Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010ECCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2449840
Re-Reel8530327RL
Cut Tape8530327
Your Part Number
8,602 In Stock
Need more?
8,602 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.660 | RM13.30 |
| Total Price | RM13.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.660 |
| 50+ | RM1.970 |
| 100+ | RM1.540 |
| 500+ | RM1.270 |
| 1000+ | RM1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM1.110 |
| 6000+ | RM0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010ECCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2449840
Re-Reel8530327RL
Cut Tape8530327
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity6mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-3010EC is a red Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 6mcd luminous intensity and 617nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight and indicator.
- 2mm Thickness
- Low power consumption
- Wide viewing angle
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
3mm x 1mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPA-3010EC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001