Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72520T0400K062 TVS Varistor, 40 V, 56 V, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/42772257.jpg)
ManufacturerTDK
Manufacturer Part NoB72520T0400K062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel8832650RL
Cut Tape8832650
Also Known AsB72520T400K62
Your Part Number
4,735 In Stock
Need more?
4,735 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.550 | RM7.75 |
| Total Price | RM7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.550 |
| 50+ | RM1.110 |
| 250+ | RM1.100 |
| 500+ | RM1.090 |
| 1000+ | RM1.080 |
| 2000+ | RM1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0400K062Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel8832650RL
Cut Tape8832650
Also Known AsB72520T400K62
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product Range-
Clamping Voltage Vc Max110V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
-
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026