Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000-0-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code4791030
Product RangeCatamount Series
Your Part Number
2,200 In Stock
Need more?
2,200 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000-0-CCopy
Manufacturer Standard Lead Time5 weeks
Order Code4791030
Product RangeCatamount Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourUV Black
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length1"
Width1"
Height0.198"
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
UV Black
Length
1"
Height
0.198"
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
1"
Product Range
Catamount Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001391
