Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/HOSE CLAMP-2-5"Copy
Manufacturer Standard Lead Time6 weeks
Order Code5153897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM60.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM60.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/HOSE CLAMP-2-5"Copy
Manufacturer Standard Lead Time6 weeks
Order Code5153897
Accessory TypeMounting Hose Clamp
For Use WithACI 2" to 5" Temperature Sensors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Hose Clamp
SVHC
No SVHC (04-Feb-2026)
For Use With
ACI 2" to 5" Temperature Sensors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
