Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D3L70S26W-111.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813771
Your Part Number
75 In Stock
Need more?
75 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.970 |
| 5+ | RM56.730 |
| 10+ | RM53.450 |
| 25+ | RM51.410 |
| 50+ | RM49.370 |
| 100+ | RM48.670 |
| 250+ | RM48.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D3L70S26W-111.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813771
Heat Pipe TypeRound
Heat Transfer Rate26.7W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric3mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
3mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
26.7W
External Length - Metric
70mm
External Thickness - Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74112900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055158
