Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L150S60W-021.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813778
Your Part Number
97 In Stock
Need more?
97 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.040 |
| 10+ | RM21.770 |
| 25+ | RM20.810 |
| 50+ | RM20.360 |
| 100+ | RM19.790 |
| 250+ | RM19.700 |
| 500+ | RM19.310 |
| 1000+ | RM18.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L150S60W-021.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4813778
Heat Pipe TypeFlat
Heat Transfer Rate35W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric8mm
External Thickness - Metric3mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
35W
External Length - Metric
150mm
External Thickness - Metric
3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311623
