Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1064.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813791
Your Part Number
995 In Stock
Need more?
995 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.130 |
| 10+ | RM5.470 |
| 25+ | RM5.280 |
| 50+ | RM5.110 |
| 100+ | RM4.890 |
| 250+ | RM4.750 |
| 500+ | RM4.610 |
| 1000+ | RM4.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1064.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813791
Thermal Resistance4.8°C/W
Packages CooledTO-220
External Width - Metric12.8mm
External Height - Metric12.7mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.5"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4.8°C/W
External Width - Metric
12.8mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.75"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092081
