Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1019.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813801
Product RangeATS-TCP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,731.390 |
| 5+ | RM1,696.770 |
| 10+ | RM1,662.140 |
| 25+ | RM1,627.510 |
| 50+ | RM1,594.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,731.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TCP-1019.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813801
Product RangeATS-TCP Series
Thermal Resistance0.027°C/W
Length152mm
Width127mm
Height15mm
Operating Temperature Range-
Product RangeATS-TCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.027°C/W
Width
127mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
152mm
Height
15mm
Product Range
ATS-TCP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.125744
