Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-42-010.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4813804 |
| Product Range | TEC Series |
| Your Part Number |
49 In Stock
Need more?
49 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM199.500 |
| 5+ | RM189.750 |
| 10+ | RM185.680 |
| 25+ | RM179.530 |
| 50+ | RM173.190 |
| 100+ | RM172.890 |
| 250+ | RM169.440 |
| 5000+ | RM165.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM199.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-42-010.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4813804 |
| Product Range | TEC Series |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 41.6W |
| Current Max @ Diff Temperature Max | 3A |
| Voltage Max @ Diff Temperature Max | 24.1V |
| Length | 40mm |
| Width | 40mm |
| Depth | 4.2mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 6.82ohm |
| Lead Wires | 100mm 20 AWG Red & Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 3A |
| Length | 40mm |
| Depth | 4.2mm |
| Product Range | TEC Series |
| Lead Wires | 100mm 20 AWG Red & Black |
| Cooling Power Pc | 41.6W |
|---|---|
| Voltage Max @ Diff Temperature Max | 24.1V |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 6.82ohm |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
