Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-521-C1-R1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813829
Your Part Number
294 In Stock
Need more?
294 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM43.880 |
| 5+ | RM41.790 |
| 10+ | RM39.720 |
| 25+ | RM38.210 |
| 50+ | RM37.100 |
| 100+ | RM36.000 |
| 250+ | RM34.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-521-C1-R1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813829
Thermal Resistance4.3°C/W
Packages CooledBGA
External Width - Metric50mm
External Height - Metric25mm
External Length - Metric13.9mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.97"
External Height - Imperial0.98"
External Length - Imperial0.54"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4.3°C/W
External Width - Metric
50mm
External Length - Metric
13.9mm
Heat Sink Material
Aluminum
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
0.54"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.795213
