Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-020R-S7A1UCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4842331 |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM7,495.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM7,495.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIR-020R-S7A1UCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4842331 |
| Processor Core Type | ARM Cortex A78AE |
| Core Number | - |
| Silicon Family Name | Jetson Orin Nano |
| Processor Speed | 1.7GHz |
| RAM Memory Size | 8GB |
| Kit Contents | AI Inference System Jetson Orin Nano, Phoenix Connector Counterpart, 400mm Micro USB Cable, Manual |
| Interfaces | CANBus, Ethernet, RS232, RS422, RS485, USB |
| Operating System | Linux Ubuntu 22.04 LTS |
| Operating Temperature Range | -10°C to +50°C |
| Fanless | - |
Technical Specifications
| Processor Core Type | ARM Cortex A78AE |
|---|---|
| Silicon Family Name | Jetson Orin Nano |
| RAM Memory Size | 8GB |
| Interfaces | CANBus, Ethernet, RS232, RS422, RS485, USB |
| Operating Temperature Range | -10°C to +50°C |
| Core Number | - |
|---|---|
| Processor Speed | 1.7GHz |
| Kit Contents | AI Inference System Jetson Orin Nano, Phoenix Connector Counterpart, 400mm Micro USB Cable, Manual |
| Operating System | Linux Ubuntu 22.04 LTS |
| Fanless | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.560384 |
