Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-15NS20020010Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860633
Product RangeWG-15NS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM56.010 |
| 5+ | RM49.000 |
| 10+ | RM45.220 |
| 20+ | RM43.610 |
| 50+ | RM41.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM56.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-15NS20020010Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860633
Product RangeWG-15NS Series
Technical Datasheet
Thickness1mm
Conductive Material-
Thermal Conductivity1.5W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-15NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
1mm
Thermal Conductivity
1.5W/m.K
Volume Resistivity
100000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-15NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
