Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332798-5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4205044
Product RangeUMP Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM340.540 |
| 5+ | RM321.110 |
| 10+ | RM308.700 |
| 25+ | RM296.260 |
| 50+ | RM288.990 |
| 100+ | RM281.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM340.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2332798-5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4205044
Product RangeUMP Series
No. of Contacts10Contacts
Product RangeUMP Series
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
No. of Contacts
10Contacts
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Product Range
UMP Series
Contact Gender
Pin, Socket
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016606
