Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282180-3Copy
Order Code3793112
Product RangeFASTIN-FASTON 250
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282180-3Copy
Order Code3793112
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Insulator Colour-
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.65mm²
Terminal Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
