You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292174-3
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount Straight
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292174-3
- Order Code:
- 1283007
- Product Range
- 2mm AMP CT Connectors
- Technical Datasheet:
- 292174-3 Datasheet
Product Range Selector (2mm AMP CT Connectors)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 3Contacts
- :
- Surface Mount Straight
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM5.62 | |
100+ | RM4.67 | |
375+ | RM3.93 | |
1500+ | RM3.65 | |
3000+ | RM3.37 |
Pricing is unavailable. Please contact customer services.