Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776524-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927245
Product RangeAMPSEAL 16 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.910 |
| 10+ | RM15.620 |
| 100+ | RM13.330 |
| 250+ | RM12.850 |
| 500+ | RM12.410 |
| 1000+ | RM12.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776524-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4927245
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions4Ways
For Use WithAMP AMPSEAL 16 Series Socket Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
4Ways
Connector Body Material
Thermoplastic, Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
