Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No822516-7Copy
Order Code1654381
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range-
Row Pitch1.27mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Alternatives for 822516-7
1 Product Found
Technical Specifications
Connector Type
PLCC Socket
Product Range
-
Contact Material
Phosphor Bronze
Pitch Spacing
1.27mm
Row Pitch
1.27mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
