Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828278-5Copy
Order Code1187862
Product Range-
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialPC (Polycarbonate) Body
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
D Sub Shell Size
DB
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
