Print Page
8638PPC1005LF
D Sub Contact, Amphenol DW Series D Sub Connectors, Pin (Male), Brass, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8638PPC1005LFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4950687 |
| Product Range | FCI 8638 Series |
| Your Part Number |
68 In Stock
2,000 more incoming. You can reserve stock now
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.980 |
| 10+ | RM18.850 |
| 100+ | RM16.190 |
| 250+ | RM15.250 |
| 500+ | RM14.580 |
| 1000+ | RM13.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8638PPC1005LFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4950687 |
| Product Range | FCI 8638 Series |
| For Use With | Amphenol DW Series D Sub Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| Contact Termination Type | Crimp |
| Product Range | FCI 8638 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Amphenol DW Series D Sub Connectors |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 16AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 18AWG |
| Product Range | FCI 8638 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
