Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP06CBPC00
Order Code4078348
Product RangeMRD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRDAP06CBPC00
Order Code4078348
Product RangeMRD Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions6Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeMRD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
6Ways
Cable Length - Metric
3m
Product Range
MRD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215006