Print Page
RL00571-16BK
High Power Connector, 1Pos, R/A, Black, RADLOK Series, Receptacle, 1 kVDC, 90 A, Cable Mount, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL00571-16BKCopy
Order Code5115880
Product RangeRADLOK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM59.500 |
| 10+ | RM52.050 |
| 25+ | RM48.650 |
| 100+ | RM45.120 |
| 250+ | RM43.110 |
| 500+ | RM41.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL00571-16BKCopy
Order Code5115880
Product RangeRADLOK Series
Product RangeRADLOK Series
Voltage Rating1kVDC
Current Rating90A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
90A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
