Print Page
RL9057-101-F1RE
High Power Connector, 1Pos, Red, RADLOK Series, Plug, 1 kVDC, 120 A, Panel Mount, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9057-101-F1RECopy
Order Code5115885
Product RangeRADLOK Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM57.820 |
| 10+ | RM50.580 |
| 25+ | RM47.280 |
| 100+ | RM43.840 |
| 250+ | RM41.890 |
| 500+ | RM40.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM57.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL9057-101-F1RECopy
Order Code5115885
Product RangeRADLOK Series
Product RangeRADLOK Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
