Print Page
RD-04BMMM-QL8C03
Circular Cable Assembly, Micro Size, Circular Plug to Free End, 4 Ways, 9.8 ft, 3 m, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoRD-04BMMM-QL8C03Copy
Order Code5135362
Product RangeX-Lok Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM66.930 |
| 10+ | RM59.090 |
| 25+ | RM56.320 |
| 100+ | RM52.430 |
| 250+ | RM50.070 |
| 500+ | RM48.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM66.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRD-04BMMM-QL8C03Copy
Order Code5135362
Product RangeX-Lok Series
Connector to ConnectorCircular Plug to Free End
No. of Positions4Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeX-Lok Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
4Ways
Cable Length - Metric
3m
Product Range
X-Lok Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
