Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A03Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731020
Product RangeNMEA 2000 Micro-C Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM204.550 |
| 5+ | RM191.240 |
| 10+ | RM177.930 |
| 25+ | RM168.480 |
| 50+ | RM161.750 |
| 100+ | RM155.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM204.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUMC-05BMMM-PL8A03Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731020
Product RangeNMEA 2000 Micro-C Series
Connector Type ACircular Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeNMEA 2000 Micro-C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Circular Plug
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
