Print Page
AJ-107BRS
Circular Connector, Standard Circular Connector, AJ Series, Panel Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAJ-107BRSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839455
Product RangeAJ Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM599.230 |
| 5+ | RM555.780 |
| 10+ | RM533.790 |
| 25+ | RM509.780 |
| 50+ | RM498.570 |
| 100+ | RM489.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM599.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAJ-107BRSCopy
Manufacturer Standard Lead Time16 weeks
Order Code4839455
Product RangeAJ Series
Connector TypeStandard Circular Connector
Product RangeAJ Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Anodise
Contact MaterialBrass
Contact PlatingGold Plated Contacts
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminium Body
Contact Material
Brass
IP Rating
IP67
Product Range
AJ Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Anodise
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1