Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No031-70534
Order Code2725401
Product Range12G SDI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM44.260 |
| 10+ | RM38.050 |
| 100+ | RM32.770 |
| 250+ | RM30.030 |
| 500+ | RM27.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70534
Order Code2725401
Product Range12G SDI Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 4794R
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product Range12G SDI Series
SVHCLead (21-Jan-2025)
Product Overview
The 031-70534 from Amphenol RF is a BNC Straight Crimp Plug for Belden 4794R cable. This 75-ohm high-frequency cable connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated brass body and shell
- PTFE insulator and red rubber gasket
- Gold-plated brass contact pin
- Nickel-plated beryllium copper outer contact
- Impedance is 75 ohm
- Frequency range is DC-12GHz
- Min. dielectric withstanding voltage is 1500Vrms
- Temperature range from -65°C to +165°C
Applications
Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 4794R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
12G SDI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021618